1825Y1000562FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,205.01600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,205.01600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,205.01600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,205.01600
Datasheet
5600 pF ±1% 100V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y1000562FCT

DigiKey Part Number
1825Y1000562FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y1000562FCT
Description
CAP CER 5600PF 100V C0G/NP0 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5600 pF ±1% 100V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y1000562FCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥1,205.01600¥602,508
Manufacturers Standard Package
Unit Price without JCT:¥1,205.01600
Unit Price with JCT:¥1,325.51760