Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1825Y0630103JXT | |
|---|---|
DigiKey Part Number | 1825Y0630103JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y0630103JXT |
Description | CAP CER 10000PF 63V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 63V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y0630103JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y1000103JXT | Knowles Syfer | 0 | 1825Y1000103JXT-ND | ¥385.71000 | Upgrade |
| 1825Y2000103JXT | Knowles Syfer | 0 | 1825Y2000103JXT-ND | ¥430.90600 | Upgrade |
| 1825Y2500103JXT | Knowles Syfer | 0 | 1825Y2500103JXT-ND | ¥384.86000 | Upgrade |
| 1825Y0630103FCT | Knowles Syfer | 0 | 1825Y0630103FCT-ND | ¥1,369.79200 | Similar |
| 1825Y0630103GCT | Knowles Syfer | 0 | 1825Y0630103GCT-ND | ¥642.33800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥385.71000 | ¥192,855 |
| Unit Price without JCT: | ¥385.71000 |
|---|---|
| Unit Price with JCT: | ¥424.28100 |


