1825Y2000103JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥384.86000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥375.14000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥375.14000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,369.79200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥642.33800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥392.63400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,369.79200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥642.33800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥392.63400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,369.79200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥642.33800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥392.63400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,361.36000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥638.40800
Datasheet
10000 pF ±5% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y2000103JXT

DigiKey Part Number
1825Y2000103JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y2000103JXT
Description
CAP CER 10000PF 200V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y2000103JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y2500103JXTKnowles Syfer01825Y2500103JXT-ND¥384.86000Upgrade
1825Y5000103JXTKnowles Syfer01825Y5000103JXT-ND¥375.14000Upgrade
1825Y6300103JXTKnowles Syfer01825Y6300103JXT-ND¥375.14000Upgrade
1825Y2000103FCTKnowles Syfer01825Y2000103FCT-ND¥1,369.79200Similar
1825Y2000103GCTKnowles Syfer01825Y2000103GCT-ND¥642.33800Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥430.90600¥215,453
Manufacturers Standard Package
Unit Price without JCT:¥430.90600
Unit Price with JCT:¥473.99660