Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade

1825J5K00681KXT | |
|---|---|
DigiKey Part Number | 1825J5K00681KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J5K00681KXT |
Description | CAP CER 680PF 5KV X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 5000V (5kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J5K00681KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J5K00681JXT | Knowles Syfer | 0 | 1825J5K00681JXT-ND | ¥519.17400 | Upgrade |
| 1825J6K00681JXT | Knowles Syfer | 0 | 1825J6K00681JXT-ND | ¥519.17400 | Upgrade |
| 1825J6K00681KXT | Knowles Syfer | 0 | 1825J6K00681KXT-ND | ¥440.76000 | Upgrade |
| 1825Y5K00681KXT | Knowles Syfer | 0 | 1825Y5K00681KXT-ND | ¥440.12000 | Parametric Equivalent |
| HV1825Y681JXMATHV | Vishay Vitramon | 0 | HV1825Y681JXMATHV-ND | ¥357.61300 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥440.76000 | ¥220,380 |
| Unit Price without JCT: | ¥440.76000 |
|---|---|
| Unit Price with JCT: | ¥484.83600 |



