1825J4K00681MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥327.14600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥278.23200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥519.17400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥440.76000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥427.08400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥519.17400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥440.76000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥427.08400
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥327.12400
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥357.61300
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥347.28800
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥283.71900
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥299.44800
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥283.71900
Datasheet
680 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J4K00681MXT

DigiKey Part Number
1825J4K00681MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J4K00681MXT
Description
CAP CER 680PF 4KV X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±20% 4000V (4kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J4K00681MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±20%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825J4K00681JXTKnowles Syfer01825J4K00681JXT-ND¥327.14600Upgrade
1825J4K00681KXTKnowles Syfer01825J4K00681KXT-ND¥278.23200Upgrade
1825J5K00681JXTKnowles Syfer01825J5K00681JXT-ND¥519.17400Upgrade
1825J5K00681KXTKnowles Syfer01825J5K00681KXT-ND¥440.76000Upgrade
1825J5K00681MXTKnowles Syfer01825J5K00681MXT-ND¥427.08400Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥269.69000¥134,845
Manufacturers Standard Package
Unit Price without JCT:¥269.69000
Unit Price with JCT:¥296.65900