Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1825J3K00561MXT | |
|---|---|
DigiKey Part Number | 1825J3K00561MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J3K00561MXT |
Description | CAP CER 560PF 3KV X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J3K00561MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J3K00561JXT | Knowles Syfer | 0 | 1825J3K00561JXT-ND | ¥308.63400 | Upgrade |
| 1825J3K00561KXT | Knowles Syfer | 0 | 1825J3K00561KXT-ND | ¥262.52400 | Upgrade |
| 1825J4K00561JXT | Knowles Syfer | 0 | 1825J4K00561JXT-ND | ¥327.14600 | Upgrade |
| 1825J4K00561KXT | Knowles Syfer | 0 | 1825J4K00561KXT-ND | ¥278.23200 | Upgrade |
| 1825J4K00561MXT | Knowles Syfer | 0 | 1825J4K00561MXT-ND | ¥269.69000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥254.49400 | ¥127,247 |
| Unit Price without JCT: | ¥254.49400 |
|---|---|
| Unit Price with JCT: | ¥279.94340 |


