Upgrade
Parametric Equivalent

1825J6K00561KXT | |
|---|---|
DigiKey Part Number | 1825J6K00561KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J6K00561KXT |
Description | CAP CER 560PF 6KV X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 6000V (6kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J6K00561KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J6K00561JXT | Knowles Syfer | 0 | 1825J6K00561JXT-ND | ¥500.43400 | Upgrade |
| 1825Y6K00561KXT | Knowles Syfer | 0 | 1825Y6K00561KXT-ND | ¥424.31600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥424.93400 | ¥212,467 |
| Unit Price without JCT: | ¥424.93400 |
|---|---|
| Unit Price with JCT: | ¥467.42740 |


