Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1825J2000103KCT | |
|---|---|
DigiKey Part Number | 1825J2000103KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J2000103KCT |
Description | CAP CER 10000PF 200V C0G 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J2000103KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J2000103FCT | Knowles Syfer | 0 | 1825J2000103FCT-ND | ¥1,206.91600 | Upgrade |
| 1825J2000103GCT | Knowles Syfer | 0 | 1825J2000103GCT-ND | ¥566.98800 | Upgrade |
| 1825J2000103JCT | Knowles Syfer | 0 | 1825J2000103JCT-ND | ¥347.03600 | Upgrade |
| 1825J2500103FCT | Knowles Syfer | 0 | 1825J2500103FCT-ND | ¥1,206.91600 | Upgrade |
| 1825J2500103GCT | Knowles Syfer | 0 | 1825J2500103GCT-ND | ¥566.98800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥328.76800 | ¥164,384 |
| Unit Price without JCT: | ¥328.76800 |
|---|---|
| Unit Price with JCT: | ¥361.64480 |


