Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Upgrade

1825J5000103JCT | |
|---|---|
DigiKey Part Number | 1825J5000103JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J5000103JCT |
Description | CAP CER 10000PF 500V C0G 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J5000103JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J5000103FCT | Knowles Syfer | 0 | 1825J5000103FCT-ND | ¥1,206.91600 | Upgrade |
| 1825J5000103GCT | Knowles Syfer | 0 | 1825J5000103GCT-ND | ¥566.98800 | Upgrade |
| 1825J6300103FCT | Knowles Syfer | 0 | 1825J6300103FCT-ND | ¥1,198.99200 | Upgrade |
| 1825J6300103GCT | Knowles Syfer | 0 | 1825J6300103GCT-ND | ¥563.28600 | Upgrade |
| 1825J6300103JCT | Knowles Syfer | 0 | 1825J6300103JCT-ND | ¥344.81200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥347.03600 | ¥173,518 |
| Unit Price without JCT: | ¥347.03600 |
|---|---|
| Unit Price with JCT: | ¥381.73960 |



