Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1825J0630563KCT | |
|---|---|
DigiKey Part Number | 1825J0630563KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J0630563KCT |
Description | CAP CER 0.056UF 63V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J0630563KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J0630563FCT | Knowles Syfer | 0 | 1825J0630563FCT-ND | ¥8,086.99400 | Upgrade |
| 1825J0630563GCT | Knowles Syfer | 0 | 1825J0630563GCT-ND | ¥3,720.81000 | Upgrade |
| 1825J0630563JCT | Knowles Syfer | 0 | 1825J0630563JCT-ND | ¥2,240.69400 | Upgrade |
| 1825J1000563FCT | Knowles Syfer | 0 | 1825J1000563FCT-ND | ¥4,209.49400 | Upgrade |
| 1825J1000563GCT | Knowles Syfer | 0 | 1825J1000563GCT-ND | ¥1,948.17800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥2,118.54400 | ¥1,059,272 |
| Unit Price without JCT: | ¥2,118.54400 |
|---|---|
| Unit Price with JCT: | ¥2,330.39840 |


