Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1825J1000563KCT | |
|---|---|
DigiKey Part Number | 1825J1000563KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J1000563KCT |
Description | CAP CER 0.056UF 100V C0G 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J1000563KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J1000563FCT | Knowles Syfer | 0 | 1825J1000563FCT-ND | ¥4,209.49400 | Upgrade |
| 1825J1000563GCT | Knowles Syfer | 0 | 1825J1000563GCT-ND | ¥1,948.17800 | Upgrade |
| 1825J1000563JCT | Knowles Syfer | 0 | 1825J1000563JCT-ND | ¥1,178.70200 | Upgrade |
| 1825J1000563JXT | Knowles Syfer | 0 | 1825J1000563JXT-ND | ¥319.92000 | Similar |
| 1825J1000563KXT | Knowles Syfer | 0 | 1825J1000563KXT-ND | ¥272.13200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,115.00800 | ¥557,504 |
| Unit Price without JCT: | ¥1,115.00800 |
|---|---|
| Unit Price with JCT: | ¥1,226.50880 |



