Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1825J0630153KXT | |
|---|---|
DigiKey Part Number | 1825J0630153KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J0630153KXT |
Description | CAP CER 0.015UF 63V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 63V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J0630153KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J0630153JXT | Knowles Syfer | 0 | 1825J0630153JXT-ND | ¥317.52400 | Upgrade |
| 1825J1000153JXT | Knowles Syfer | 0 | 1825J1000153JXT-ND | ¥317.52400 | Upgrade |
| 1825J1000153KXT | Knowles Syfer | 0 | 1825J1000153KXT-ND | ¥270.09200 | Upgrade |
| 1825J2000153JXT | Knowles Syfer | 0 | 1825J2000153JXT-ND | ¥317.80400 | Upgrade |
| 1825J2000153KXT | Knowles Syfer | 0 | 1825J2000153KXT-ND | ¥270.32400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥270.09200 | ¥135,046 |
| Unit Price without JCT: | ¥270.09200 |
|---|---|
| Unit Price with JCT: | ¥297.10120 |


