Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

1825J2500153KXT | |
|---|---|
DigiKey Part Number | 1825J2500153KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J2500153KXT |
Description | CAP CER 0.015UF 250V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J2500153KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J2500153JXT | Knowles Syfer | 0 | 1825J2500153JXT-ND | ¥317.80400 | Upgrade |
| 1825J5000153JXT | Knowles Syfer | 0 | 1825J5000153JXT-ND | ¥309.75000 | Upgrade |
| 1825J5000153KXT | Knowles Syfer | 0 | 1825J5000153KXT-ND | ¥263.48800 | Upgrade |
| 1825J6300153JXT | Knowles Syfer | 0 | 1825J6300153JXT-ND | ¥309.75000 | Upgrade |
| 1825J6300153KXT | Knowles Syfer | 0 | 1825J6300153KXT-ND | ¥263.48800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥270.32400 | ¥135,162 |
| Unit Price without JCT: | ¥270.32400 |
|---|---|
| Unit Price with JCT: | ¥297.35640 |


