1825J0250273GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥4,834.14000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥4,834.14000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,234.26600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥4,834.14000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,234.26600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3,665.00800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,698.54000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥1,074.50100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥555.62800
Datasheet
0.027 µF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J0250273GCT

DigiKey Part Number
1825J0250273GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J0250273GCT
Description
CAP CER 0.027UF 25V C0G/NP0 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J0250273GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825J0250273FCTKnowles Syfer01825J0250273FCT-ND¥4,834.14000Upgrade
1825J0500273FCTKnowles Syfer01825J0500273FCT-ND¥4,834.14000Upgrade
1825J0500273GCTKnowles Syfer01825J0500273GCT-ND¥2,234.26600Upgrade
1825J0630273FCTKnowles Syfer01825J0630273FCT-ND¥4,834.14000Upgrade
1825J0630273GCTKnowles Syfer01825J0630273GCT-ND¥2,234.26600Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥2,234.26600¥1,117,133
Manufacturers Standard Package
Unit Price without JCT:¥2,234.26600
Unit Price with JCT:¥2,457.69260