C1825C273G5GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥1,074.50100
Datasheet
0.027 µF ±2% 50V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C273G5GACTU

DigiKey Part Number
399-C1825C273G5GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1825C273G5GACTU
Description
CAP CER 0.027UF 50V C0G/NP0 1825
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.027 µF ±2% 50V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C273G5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±2%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1825C273F5GACTUKEMET0399-C1825C273F5GACTUTR-ND¥1,074.50100Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥555.62800¥555,628
Manufacturers Standard Package
Unit Price without JCT:¥555.62800
Unit Price with JCT:¥611.19080