Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct

1812Y1K00183JXT | |
|---|---|
DigiKey Part Number | 1812Y1K00183JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y1K00183JXT |
Description | CAP CER 0.018UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1K00183JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y1K20183JXT | Knowles Syfer | 0 | 1812Y1K20183JXT-ND | ¥230.38000 | Upgrade |
| 1812Y1K50183JXT | Knowles Syfer | 0 | 1812Y1K50183JXT-ND | ¥250.29600 | Upgrade |
| 1812Y1K00183JDT | Knowles Syfer | 0 | 1812Y1K00183JDT-ND | ¥357.69400 | Parametric Equivalent |
| 1812Y1K00183JET | Knowles Syfer | 0 | 1812Y1K00183JET-ND | ¥478.79800 | Parametric Equivalent |
| C1812C183JDRACTU | KEMET | 0 | 399-C1812C183JDRACTUTR-ND | ¥125.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥230.38000 | ¥115,190 |
| Unit Price without JCT: | ¥230.38000 |
|---|---|
| Unit Price with JCT: | ¥253.41800 |



