1812Y0630682JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥489.89600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,310.62600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥243.19000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥641.14800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥489.89600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,330.49600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥243.19000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥650.77200
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥230.38000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥397.73600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥236.99000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥230.38000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥236.99000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥230.38000
Datasheet
6800 pF ±5% 63V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y0630682JCT

DigiKey Part Number
1812Y0630682JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y0630682JCT
Description
CAP CER 6800PF 63V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 63V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y0630682JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y0630682FCTKnowles Syfer01812Y0630682FCT-ND¥489.89600Upgrade
1812Y0630682FFTKnowles Syfer01812Y0630682FFT-ND¥1,310.62600Upgrade
1812Y0630682GCTKnowles Syfer01812Y0630682GCT-ND¥243.19000Upgrade
1812Y0630682GFTKnowles Syfer01812Y0630682GFT-ND¥641.14800Upgrade
1812Y1000682FCTKnowles Syfer01812Y1000682FCT-ND¥489.89600Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥230.38000¥115,190
Manufacturers Standard Package
Unit Price without JCT:¥230.38000
Unit Price with JCT:¥253.41800