1812Y1000682JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥236.99000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥230.38000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥236.99000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥230.38000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥236.99000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥230.38000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥230.38000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥489.89600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,330.49600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥243.19000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥650.77200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥230.38000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥397.73600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥560.28400
Datasheet
6800 pF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y1000682JDT

DigiKey Part Number
1812Y1000682JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y1000682JDT
Description
CAP CER 6800PF 100V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y1000682JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y2000682JDTKnowles Syfer01812Y2000682JDT-ND¥236.99000Upgrade
1812Y2000682JXTKnowles Syfer01812Y2000682JXT-ND¥230.38000Upgrade
1812Y2500682JDTKnowles Syfer01812Y2500682JDT-ND¥236.99000Upgrade
1812Y2500682JXTKnowles Syfer01812Y2500682JXT-ND¥230.38000Upgrade
1812Y5000682JDTKnowles Syfer01812Y5000682JDT-ND¥236.99000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥236.99000¥118,495
Manufacturers Standard Package
Unit Price without JCT:¥236.99000
Unit Price with JCT:¥260.68900