Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1812Y0630121JCT | |
|---|---|
DigiKey Part Number | 1812Y0630121JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0630121JCT |
Description | CAP CER 120PF 63V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 63V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0630121JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0630121FCT | Knowles Syfer | 0 | 1812Y0630121FCT-ND | ¥1,021.54600 | Upgrade |
| 1812Y0630121FFT | Knowles Syfer | 0 | 1812Y0630121FFT-ND | ¥1,284.31600 | Upgrade |
| 1812Y0630121GCT | Knowles Syfer | 0 | 1812Y0630121GCT-ND | ¥501.45600 | Upgrade |
| 1812Y0630121GFT | Knowles Syfer | 0 | 1812Y0630121GFT-ND | ¥628.48400 | Upgrade |
| 1812Y1000121FCT | Knowles Syfer | 0 | 1812Y1000121FCT-ND | ¥439.89400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥307.32800 | ¥153,664 |
| Unit Price without JCT: | ¥307.32800 |
|---|---|
| Unit Price with JCT: | ¥338.06080 |


