Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812Y0500472JFT | |
|---|---|
DigiKey Part Number | 1812Y0500472JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0500472JFT |
Description | CAP CER 4700PF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0500472JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0500472FCT | Knowles Syfer | 0 | 1812Y0500472FCT-ND | ¥473.19600 | Upgrade |
| 1812Y0500472FFT | Knowles Syfer | 0 | 1812Y0500472FFT-ND | ¥1,136.09800 | Upgrade |
| 1812Y0500472GCT | Knowles Syfer | 0 | 1812Y0500472GCT-ND | ¥235.04600 | Upgrade |
| 1812Y0500472GFT | Knowles Syfer | 0 | 1812Y0500472GFT-ND | ¥556.84800 | Upgrade |
| 1812Y0630472FCT | Knowles Syfer | 0 | 1812Y0630472FCT-ND | ¥473.19600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥340.87600 | ¥170,438 |
| Unit Price without JCT: | ¥340.87600 |
|---|---|
| Unit Price with JCT: | ¥374.96360 |


