1812Y0500472GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥473.19600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,136.09800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥473.19600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,136.09800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥235.04600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥556.84800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥473.19600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,136.09800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥235.04600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥556.84800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥473.19600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥2,166.20600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥235.04600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,053.27400
Datasheet
4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y0500472GCT

DigiKey Part Number
1812Y0500472GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y0500472GCT
Description
CAP CER 4700PF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y0500472GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y0500472FCTKnowles Syfer01812Y0500472FCT-ND¥473.19600Upgrade
1812Y0500472FFTKnowles Syfer01812Y0500472FFT-ND¥1,136.09800Upgrade
1812Y0630472FCTKnowles Syfer01812Y0630472FCT-ND¥473.19600Upgrade
1812Y0630472FFTKnowles Syfer01812Y0630472FFT-ND¥1,136.09800Upgrade
1812Y0630472GCTKnowles Syfer01812Y0630472GCT-ND¥235.04600Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥235.04600¥117,523
Manufacturers Standard Package
Unit Price without JCT:¥235.04600
Unit Price with JCT:¥258.55060