Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812Y0250472KDT | |
|---|---|
DigiKey Part Number | 1812Y0250472KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0250472KDT |
Description | CAP CER 4700PF 25V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0250472KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0250472JDT | Knowles Syfer | 0 | 1812Y0250472JDT-ND | ¥413.91600 | Upgrade |
| 1812Y0250472JXT | Knowles Syfer | 0 | 1812Y0250472JXT-ND | ¥230.38000 | Upgrade |
| 1812Y0500472JDT | Knowles Syfer | 0 | 1812Y0500472JDT-ND | ¥413.91600 | Upgrade |
| 1812Y0500472JXT | Knowles Syfer | 0 | 1812Y0500472JXT-ND | ¥230.38000 | Upgrade |
| 1812Y0500472KDT | Knowles Syfer | 0 | 1812Y0500472KDT-ND | ¥351.70800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥351.70800 | ¥175,854 |
| Unit Price without JCT: | ¥351.70800 |
|---|---|
| Unit Price with JCT: | ¥386.87880 |


