1812Y0250472JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥413.91600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥230.38000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥413.91600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥230.38000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥413.91600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥230.38000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,136.09800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥556.84800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥340.87600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥473.19600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,136.09800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥235.04600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥556.84800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥230.38000
Datasheet
4700 pF ±5% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y0250472JDT

DigiKey Part Number
1812Y0250472JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y0250472JDT
Description
CAP CER 4700PF 25V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y0250472JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y0500472JDTKnowles Syfer01812Y0500472JDT-ND¥413.91600Upgrade
1812Y0500472JXTKnowles Syfer01812Y0500472JXT-ND¥230.38000Upgrade
1812Y0630472JDTKnowles Syfer01812Y0630472JDT-ND¥413.91600Upgrade
1812Y0630472JXTKnowles Syfer01812Y0630472JXT-ND¥230.38000Upgrade
1812Y1000472JDTKnowles Syfer01812Y1000472JDT-ND¥413.91600Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥413.91600¥206,958
Manufacturers Standard Package
Unit Price without JCT:¥413.91600
Unit Price with JCT:¥455.30760