Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

1812Y0160823JCT | |
|---|---|
DigiKey Part Number | 1812Y0160823JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0160823JCT |
Description | CAP CER 0.082UF 16V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 16V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0160823JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0160823FCT | Knowles Syfer | 0 | 1812Y0160823FCT-ND | ¥2,390.30400 | Upgrade |
| 1812Y0160823FFT | Knowles Syfer | 0 | 1812Y0160823FFT-ND | ¥3,014.02600 | Upgrade |
| 1812Y0160823GCT | Knowles Syfer | 0 | 1812Y0160823GCT-ND | ¥1,160.99200 | Upgrade |
| 1812Y0160823GFT | Knowles Syfer | 0 | 1812Y0160823GFT-ND | ¥1,460.33000 | Upgrade |
| 1812Y0250823FCT | Knowles Syfer | 0 | 1812Y0250823FCT-ND | ¥2,533.31000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥705.51400 | ¥352,757 |
| Unit Price without JCT: | ¥705.51400 |
|---|---|
| Unit Price with JCT: | ¥776.06540 |


