1812Y0500823GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3,100.06000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥3,100.06000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥1,501.57000
Datasheet
0.082 µF ±2% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y0500823GCT

DigiKey Part Number
1812Y0500823GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y0500823GCT
Description
CAP CER 0.082UF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.082 µF ±2% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y0500823GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y0500823FCTKnowles Syfer01812Y0500823FCT-ND¥3,100.06000Upgrade
1812Y0630823FCTKnowles Syfer01812Y0630823FCT-ND¥3,100.06000Upgrade
1812Y0630823GCTKnowles Syfer01812Y0630823GCT-ND¥1,501.57000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥1,501.57000¥750,785
Manufacturers Standard Package
Unit Price without JCT:¥1,501.57000
Unit Price with JCT:¥1,651.72700