1812J2000123GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥922.63000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥922.63000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥453.52400
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,463.11200
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,465.28600
Datasheet
0.012 µF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J2000123GCT

DigiKey Part Number
1812J2000123GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J2000123GCT
Description
CAP CER 0.012UF 200V C0G 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.012 µF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J2000123GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J2000123FCTKnowles Syfer01812J2000123FCT-ND¥922.63000Upgrade
1812J2500123FCTKnowles Syfer01812J2500123FCT-ND¥922.63000Upgrade
1812J2500123GCTKnowles Syfer01812J2500123GCT-ND¥453.52400Upgrade
1812J2000123GATKnowles Syfer01812J2000123GAT-ND¥1,463.11200Parametric Equivalent
1812Y2000123GATKnowles Syfer01812Y2000123GAT-ND¥1,465.28600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥453.52400¥226,762
Manufacturers Standard Package
Unit Price without JCT:¥453.52400
Unit Price with JCT:¥498.87640