Upgrade
Parametric Equivalent
Parametric Equivalent

1812J2000123FCT | |
|---|---|
DigiKey Part Number | 1812J2000123FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J2000123FCT |
Description | CAP CER 0.012UF 200V C0G 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J2000123FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±1% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J2500123FCT | Knowles Syfer | 0 | 1812J2500123FCT-ND | ¥922.63000 | Upgrade |
| 1812J2000123FAT | Knowles Syfer | 0 | 1812J2000123FAT-ND | ¥3,019.78600 | Parametric Equivalent |
| 1812Y2000123FAT | Knowles Syfer | 0 | 1812Y2000123FAT-ND | ¥3,024.39800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥922.63000 | ¥461,315 |
| Unit Price without JCT: | ¥922.63000 |
|---|---|
| Unit Price with JCT: | ¥1,014.89300 |



