Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812J0500823KDT | |
|---|---|
DigiKey Part Number | 1812J0500823KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J0500823KDT |
Description | CAP CER 0.082UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0500823KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J0500823JDT | Knowles Syfer | 0 | 1812J0500823JDT-ND | ¥322.24400 | Upgrade |
| 1812J0630823JDT | Knowles Syfer | 0 | 1812J0630823JDT-ND | ¥322.24400 | Upgrade |
| 1812J0630823KDT | Knowles Syfer | 0 | 1812J0630823KDT-ND | ¥274.08000 | Upgrade |
| 1812J1000823JDT | Knowles Syfer | 0 | 1812J1000823JDT-ND | ¥322.24400 | Upgrade |
| 1812J1000823KDT | Knowles Syfer | 0 | 1812J1000823KDT-ND | ¥274.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥274.08000 | ¥137,040 |
| Unit Price without JCT: | ¥274.08000 |
|---|---|
| Unit Price with JCT: | ¥301.48800 |


