1812J0630823KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥322.24400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥322.24400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥274.08000
Datasheet
0.082 µF ±10% 63V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J0630823KDT

DigiKey Part Number
1812J0630823KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J0630823KDT
Description
CAP CER 0.082UF 63V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 63V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J0630823KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J0630823JDTKnowles Syfer01812J0630823JDT-ND¥322.24400Upgrade
1812J1000823JDTKnowles Syfer01812J1000823JDT-ND¥322.24400Upgrade
1812J1000823KDTKnowles Syfer01812J1000823KDT-ND¥274.08000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥274.08000¥137,040
Manufacturers Standard Package
Unit Price without JCT:¥274.08000
Unit Price with JCT:¥301.48800