1808Y5000821KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥0.71072
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥0.60454
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥3.11523
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1.52226
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥0.92953
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥0.00000
Datasheet
1808 (4520 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y5000821KFT

DigiKey Part Number
1808Y5000821KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y5000821KFT
Description
CAP CER 820PF 500V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 pF ±10% 500V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y5000821KFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥163.25200¥244,878
Manufacturers Standard Package
Unit Price without JCT:¥163.25200
Unit Price with JCT:¥179.57720