1808Y5000821JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥152.04533
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥668.40600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥326.21000
Datasheet
820 pF ±5% 500V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y5000821JFT

DigiKey Part Number
1808Y5000821JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y5000821JFT
Description
CAP CER 820PF 500V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 pF ±5% 500V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y5000821JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y5000821JDTKnowles Syfer01808Y5000821JDT-ND¥152.04533Upgrade
1808Y5000821FFTKnowles Syfer01808Y5000821FFT-ND¥668.40600Similar
1808Y5000821GFTKnowles Syfer01808Y5000821GFT-ND¥326.21000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥198.97933¥298,469
Manufacturers Standard Package
Unit Price without JCT:¥198.97933
Unit Price with JCT:¥218.87726