Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

1808Y2500821JDT | |
|---|---|
DigiKey Part Number | 1808Y2500821JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y2500821JDT |
Description | CAP CER 820PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y2500821JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y5000821JDT | Knowles Syfer | 0 | 1808Y5000821JDT-ND | ¥152.04533 | Upgrade |
| 1808Y2500821FFT | Knowles Syfer | 0 | 1808Y2500821FFT-ND | ¥668.40600 | Similar |
| 1808Y2500821GFT | Knowles Syfer | 0 | 1808Y2500821GFT-ND | ¥326.21000 | Similar |
| 1808Y2500821JFT | Knowles Syfer | 0 | 1808Y2500821JFT-ND | ¥198.97933 | Similar |
| 1808Y5000821FFT | Knowles Syfer | 0 | 1808Y5000821FFT-ND | ¥668.40600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥152.04533 | ¥228,068 |
| Unit Price without JCT: | ¥152.04533 |
|---|---|
| Unit Price with JCT: | ¥167.24986 |


