Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

1808Y0630682MDT | |
|---|---|
DigiKey Part Number | 1808Y0630682MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y0630682MDT |
Description | CAP CER 6800PF 63V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 63V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y0630682MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y0630682JDT | Knowles Syfer | 0 | 1808Y0630682JDT-ND | ¥146.01200 | Upgrade |
| 1808Y0630682KDT | Knowles Syfer | 0 | 1808Y0630682KDT-ND | ¥124.14067 | Upgrade |
| 1808Y1000682JDT | Knowles Syfer | 0 | 1808Y1000682JDT-ND | ¥146.01200 | Upgrade |
| 1808Y1000682KDT | Knowles Syfer | 0 | 1808Y1000682KDT-ND | ¥124.14067 | Upgrade |
| 1808Y1000682MDT | Knowles Syfer | 0 | 1808Y1000682MDT-ND | ¥120.32933 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥120.32933 | ¥180,494 |
| Unit Price without JCT: | ¥120.32933 |
|---|---|
| Unit Price with JCT: | ¥132.36226 |


