Similar
Similar
Similar

1808Y0630682GFT | |
|---|---|
DigiKey Part Number | 1808Y0630682GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y0630682GFT |
Description | CAP CER 6800PF 63V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 63V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y0630682GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y0630682FFT | Knowles Syfer | 0 | 1808Y0630682FFT-ND | ¥1,054.49733 | Similar |
| 1808Y1000682FFT | Knowles Syfer | 0 | 1808Y1000682FFT-ND | ¥1,054.49733 | Similar |
| 1808Y1000682GFT | Knowles Syfer | 0 | 1808Y1000682GFT-ND | ¥511.90267 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥511.90267 | ¥767,854 |
| Unit Price without JCT: | ¥511.90267 |
|---|---|
| Unit Price with JCT: | ¥563.09294 |


