Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808Y0630331JDT | |
|---|---|
DigiKey Part Number | 1808Y0630331JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y0630331JDT |
Description | CAP CER 330PF 63V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 63V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y0630331JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y1000331JDT | Knowles Syfer | 0 | 1808Y1000331JDT-ND | ¥129.57467 | Upgrade |
| 1808Y2000331JDT | Knowles Syfer | 0 | 1808Y2000331JDT-ND | ¥129.57467 | Upgrade |
| 1808Y0630331FFT | Knowles Syfer | 0 | 1808Y0630331FFT-ND | ¥759.49467 | Similar |
| 1808Y0630331GFT | Knowles Syfer | 0 | 1808Y0630331GFT-ND | ¥370.05467 | Similar |
| 1808Y0630331JFT | Knowles Syfer | 0 | 1808Y0630331JFT-ND | ¥225.48867 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥129.57467 | ¥194,362 |
| Unit Price without JCT: | ¥129.57467 |
|---|---|
| Unit Price with JCT: | ¥142.53214 |


