1808Y0630331GFT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥759.49467
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥759.49467
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥370.05467
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥759.49467
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥370.05467
Datasheet
330 pF ±2% 63V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y0630331GFT

DigiKey Part Number
1808Y0630331GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y0630331GFT
Description
CAP CER 330PF 63V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±2% 63V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y0630331GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±2%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y0630331FFTKnowles Syfer01808Y0630331FFT-ND¥759.49467Similar
1808Y1000331FFTKnowles Syfer01808Y1000331FFT-ND¥759.49467Similar
1808Y1000331GFTKnowles Syfer01808Y1000331GFT-ND¥370.05467Similar
1808Y2000331FFTKnowles Syfer01808Y2000331FFT-ND¥759.49467Similar
1808Y2000331GFTKnowles Syfer01808Y2000331GFT-ND¥370.05467Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥370.05467¥555,082
Manufacturers Standard Package
Unit Price without JCT:¥370.05467
Unit Price with JCT:¥407.06014