Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808Y0500332JDT | |
|---|---|
DigiKey Part Number | 1808Y0500332JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y0500332JDT |
Description | CAP CER 3300PF 50V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y0500332JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y0630332JDT | Knowles Syfer | 0 | 1808Y0630332JDT-ND | ¥216.06467 | Upgrade |
| 1808Y1000332JDT | Knowles Syfer | 0 | 1808Y1000332JDT-ND | ¥216.06467 | Upgrade |
| 1808Y2000332JDT | Knowles Syfer | 0 | 1808Y2000332JDT-ND | ¥216.06467 | Upgrade |
| 1808Y0500332FFT | Knowles Syfer | 0 | 1808Y0500332FFT-ND | ¥1,279.31133 | Similar |
| 1808Y0500332GFT | Knowles Syfer | 0 | 1808Y0500332GFT-ND | ¥619.76800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥216.06467 | ¥324,097 |
| Unit Price without JCT: | ¥216.06467 |
|---|---|
| Unit Price with JCT: | ¥237.67114 |


