1808Y1000332JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥216.06467
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥216.06467
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥216.06467
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,279.31133
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥619.76800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥375.81000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,279.31133
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥619.76800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥375.81000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,279.31133
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥619.76800
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥375.81000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥1,464.76000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥708.66400
Datasheet
3300 pF ±5% 100V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y1000332JDT

DigiKey Part Number
1808Y1000332JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y1000332JDT
Description
CAP CER 3300PF 100V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y1000332JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y2000332JDTKnowles Syfer01808Y2000332JDT-ND¥216.06467Upgrade
1808Y2500332JDTKnowles Syfer01808Y2500332JDT-ND¥216.06467Upgrade
1808Y5000332JDTKnowles Syfer01808Y5000332JDT-ND¥216.06467Upgrade
1808Y1000332FFTKnowles Syfer01808Y1000332FFT-ND¥1,279.31133Similar
1808Y1000332GFTKnowles Syfer01808Y1000332GFT-ND¥619.76800Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥216.06467¥324,097
Manufacturers Standard Package
Unit Price without JCT:¥216.06467
Unit Price with JCT:¥237.67114