MFR Recommended
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808JA250221KXTSPU | |
|---|---|
DigiKey Part Number | 1808JA250221KXTSPU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808JA250221KXTSPU |
Description | CAP CER 220PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808JA250221KXTSPU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808JA250221KJTU2X | Knowles Syfer | 0 | 1608-1808JA250221KJTU2XTR-ND | ¥78.32800 | MFR Recommended |
| 1808JA250221JXTSPU | Knowles Syfer | 0 | 1808JA250221JXTSPU-ND | ¥172.68333 | Upgrade |
| 1808JA250221JXTSY2 | Knowles Syfer | 0 | 1808JA250221JXTSY2-ND | ¥153.93800 | Upgrade |
| 1808JA250221FCTSPU | Knowles Syfer | 0 | 1808JA250221FCTSPU-ND | ¥936.52667 | Similar |
| 1808JA250221FCTSY2 | Knowles Syfer | 0 | 1808JA250221FCTSY2-ND | ¥1,157.12800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥146.72867 | ¥220,093 |
| Unit Price without JCT: | ¥146.72867 |
|---|---|
| Unit Price with JCT: | ¥161.40154 |


