MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

1808JA250221JXTSY2 | |
|---|---|
DigiKey Part Number | 1808JA250221JXTSY2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808JA250221JXTSY2 |
Description | CAP CER 220PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808JA250221JXTSY2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808JA250221JJTSYX | Knowles Syfer | 0 | 1608-1808JA250221JJTSYXTR-ND | ¥97.04267 | MFR Recommended |
| 1808JA250221FCTSPU | Knowles Syfer | 0 | 1808JA250221FCTSPU-ND | ¥936.52667 | Similar |
| 1808JA250221FCTSY2 | Knowles Syfer | 0 | 1808JA250221FCTSY2-ND | ¥1,157.12800 | Similar |
| 1808JA250221GCTSPU | Knowles Syfer | 0 | 1808JA250221GCTSPU-ND | ¥455.19800 | Similar |
| 1808JA250221GCTSY2 | Knowles Syfer | 0 | 1808JA250221GCTSY2-ND | ¥561.17333 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥153.93800 | ¥230,907 |
| Unit Price without JCT: | ¥153.93800 |
|---|---|
| Unit Price with JCT: | ¥169.33180 |


