1808JA250181JXTSY2 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Knowles Syfer
In Stock: 0
Unit Price: ¥85.82533
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥750.15667
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥886.23733
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥365.39867
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥430.84533
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥222.56333
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥262.00867
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥140.63133
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥142.55800
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥142.55800
Datasheet
1808 (4520 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808JA250181JXTSY2

DigiKey Part Number
1808JA250181JXTSY2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808JA250181JXTSY2
Description
CAP CER 180PF 250V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±5% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808JA250181JXTSY2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥140.63133¥210,947
Manufacturers Standard Package
Unit Price without JCT:¥140.63133
Unit Price with JCT:¥154.69446