MFR Recommended
Similar
Similar
Similar

1808JA250181JXTPY2 | |
|---|---|
DigiKey Part Number | 1808JA250181JXTPY2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808JA250181JXTPY2 |
Description | CAP CER 180PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808JA250181JXTPY2 Models |
Category | Features High Voltage |
Mfr | Ratings X1 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808JA250181JJTSYX | Knowles Syfer | 0 | 1608-1808JA250181JJTSYXTR-ND | ¥98.91467 | MFR Recommended |
| 1808JA250181FCTPY2 | Knowles Syfer | 0 | 1808JA250181FCTPY2-ND | ¥1,026.15733 | Similar |
| 1808JA250181GCTPY2 | Knowles Syfer | 0 | 1808JA250181GCTPY2-ND | ¥498.29067 | Similar |
| 1808JA250181JCTPY2 | Knowles Syfer | 0 | 1808JA250181JCTPY2-ND | ¥302.73267 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥162.27800 | ¥243,417 |
| Unit Price without JCT: | ¥162.27800 |
|---|---|
| Unit Price with JCT: | ¥178.50580 |


