Similar
Similar
Similar
Parametric Equivalent

1808J6300471JXT | |
|---|---|
DigiKey Part Number | 1808J6300471JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J6300471JXT |
Description | CAP CER 470PF 630V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 630V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J6300471JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J6300471FCT | Knowles Syfer | 0 | 1808J6300471FCT-ND | ¥263.00333 | Similar |
| 1808J6300471GCT | Knowles Syfer | 0 | 1808J6300471GCT-ND | ¥130.04000 | Similar |
| 1808J6300471JCT | Knowles Syfer | 0 | 1808J6300471JCT-ND | ¥80.17800 | Similar |
| 1808Y6300471JXT | Knowles Syfer | 0 | 1808Y6300471JXT-ND | ¥91.65133 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥78.32800 | ¥117,492 |
| Unit Price without JCT: | ¥78.32800 |
|---|---|
| Unit Price with JCT: | ¥86.16080 |


