1808J6300471JCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥263.00333
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥130.04000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥78.32800
Datasheet
470 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J6300471JCT

DigiKey Part Number
1808J6300471JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J6300471JCT
Description
CAP CER 470PF 630V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J6300471JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J6300471FCTKnowles Syfer01808J6300471FCT-ND¥263.00333Similar
1808J6300471GCTKnowles Syfer01808J6300471GCT-ND¥130.04000Similar
1808J6300471JXTKnowles Syfer01808J6300471JXT-ND¥78.32800Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥80.17800¥120,267
Manufacturers Standard Package
Unit Price without JCT:¥80.17800
Unit Price with JCT:¥88.19580