Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

1808J1K50681JCT | |
|---|---|
DigiKey Part Number | 1808J1K50681JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J1K50681JCT |
Description | CAP CER 680PF 1.5KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J1K50681JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J1K50681FCT | Knowles Syfer | 0 | 1808J1K50681FCT-ND | ¥302.97933 | Similar |
| 1808J1K50681GCT | Knowles Syfer | 0 | 1808J1K50681GCT-ND | ¥149.48067 | Similar |
| 1808J1K50681JXT | Knowles Syfer | 0 | 1808J1K50681JXT-ND | ¥103.54933 | Similar |
| 1808J2K00681JXT | Knowles Syfer | 0 | 1808J2K00681JXT-ND | ¥110.99533 | Similar |
| 1808J2K50681JXT | Knowles Syfer | 0 | 1808J2K50681JXT-ND | ¥109.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥91.98400 | ¥137,976 |
| Unit Price without JCT: | ¥91.98400 |
|---|---|
| Unit Price with JCT: | ¥101.18240 |


