Upgrade
Upgrade
Parametric Equivalent

1808J3K00681JXT | |
|---|---|
DigiKey Part Number | 1808J3K00681JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J3K00681JXT |
Description | CAP CER 680PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J3K00681JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J4K00681JXT | Knowles Syfer | 0 | 1808J4K00681JXT-ND | ¥8.74960 | Upgrade |
| 1808J5K00681JXT | Knowles Syfer | 0 | 1808J5K00681JXT-ND | ¥10.58736 | Upgrade |
| 1808Y3K00681JXT | Knowles Syfer | 0 | 1808Y3K00681JXT-ND | ¥5.95191 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥119.76800 | ¥179,652 |
| Unit Price without JCT: | ¥119.76800 |
|---|---|
| Unit Price with JCT: | ¥131.74480 |


