Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

1808J1000224KXT | |
|---|---|
DigiKey Part Number | 1808J1000224KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J1000224KXT |
Description | CAP CER 0.22UF 100V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J1000224KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J1000224JXT | Knowles Syfer | 0 | 1808J1000224JXT-ND | ¥100.26400 | Upgrade |
| 1808J2000224JXT | Knowles Syfer | 0 | 1808J2000224JXT-ND | ¥109.32467 | Upgrade |
| 1808J2000224KXT | Knowles Syfer | 0 | 1808J2000224KXT-ND | ¥93.05400 | Upgrade |
| 1808J2500224JXT | Knowles Syfer | 0 | 1808J2500224JXT-ND | ¥109.32467 | Upgrade |
| 1808J2500224KXT | Knowles Syfer | 0 | 1808J2500224KXT-ND | ¥93.05400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥85.42467 | ¥128,137 |
| Unit Price without JCT: | ¥85.42467 |
|---|---|
| Unit Price with JCT: | ¥93.96714 |



