Upgrade
Parametric Equivalent
Parametric Equivalent
Direct

1808J2500224KXT | |
|---|---|
DigiKey Part Number | 1808J2500224KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J2500224KXT |
Description | CAP CER 0.22UF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J2500224KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J2500224JXT | Knowles Syfer | 0 | 1808J2500224JXT-ND | ¥109.32467 | Upgrade |
| 1808Y2500224KST | Knowles Syfer | 0 | 1608-1808Y2500224KSTTR-ND | ¥125.54133 | Parametric Equivalent |
| 1808Y2500224KXT | Knowles Syfer | 0 | 1808Y2500224KXT-ND | ¥107.65267 | Parametric Equivalent |
| 1808PC224KAT1A | KYOCERA AVX | 4,385 | 478-3984-1-ND | ¥163.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥93.05400 | ¥139,581 |
| Unit Price without JCT: | ¥93.05400 |
|---|---|
| Unit Price with JCT: | ¥102.35940 |



