Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

1210Y6300681MXT | |
|---|---|
DigiKey Part Number | 1210Y6300681MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y6300681MXT |
Description | CAP CER 680PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y6300681MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y6300681JXT | Knowles Syfer | 0 | 1210Y6300681JXT-ND | ¥94.01200 | Upgrade |
| 1210Y6300681KXT | Knowles Syfer | 0 | 1210Y6300681KXT-ND | ¥73.67400 | Upgrade |
| 1210Y6300681FCT | Knowles Syfer | 0 | 1210Y6300681FCT-ND | ¥253.92350 | Similar |
| 1210Y6300681GCT | Knowles Syfer | 0 | 1210Y6300681GCT-ND | ¥135.50350 | Similar |
| 1210Y6300681JCT | Knowles Syfer | 0 | 1210Y6300681JCT-ND | ¥76.12150 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥72.93650 | ¥145,873 |
| Unit Price without JCT: | ¥72.93650 |
|---|---|
| Unit Price with JCT: | ¥80.23015 |


