Upgrade
Upgrade
Similar
Similar
Similar
Similar

1210Y6300681MET | |
|---|---|
DigiKey Part Number | 1210Y6300681MET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y6300681MET |
Description | CAP CER 680PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y6300681MET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y6300681JET | Knowles Syfer | 0 | 1210Y6300681JET-ND | ¥120.17050 | Upgrade |
| 1210Y6300681KET | Knowles Syfer | 0 | 1210Y6300681KET-ND | ¥94.01200 | Upgrade |
| 1210Y6300681FAT | Knowles Syfer | 0 | 1210Y6300681FAT-ND | ¥1,275.69050 | Similar |
| 1210Y6300681GAT | Knowles Syfer | 0 | 1210Y6300681GAT-ND | ¥669.00100 | Similar |
| 1210Y6300681JAT | Knowles Syfer | 0 | 1210Y6300681JAT-ND | ¥369.03350 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥93.05150 | ¥186,103 |
| Unit Price without JCT: | ¥93.05150 |
|---|---|
| Unit Price with JCT: | ¥102.35665 |


